FGM230SB27HGN3

Silicon Labs
634-FGM230SB27HGN3
FGM230SB27HGN3

Mfr.:

Description:
Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,133

Stock:
1,133 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.91 €6.91
€4.70 €47.00
€4.69 €1,172.50

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Modules
RoHS:  
FGM230S
868 MHz, 915 MHz
14 dBm
I2C, USART
1.8 V
3.8 V
46.8 mA
7.5 mA
- 40 C
+ 85 C
Pin
6.5 mm x 6.5 mm
Sub GHz
Tray
Brand: Silicon Labs
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Type: Proprietary SiP Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FGM230 SiP Module

Silicon Labs FGM230 SiP Module can develop sub-GHz IoT wireless connectivity for smart homes, security, lighting, building automation, and metering. The high-performance sub-GHz radio provides a long range. The Silicon Labs FGM230 board is not susceptible to 2.4GHz interference from technologies. The single-die, multi-core solution provides industry-leading security, low power consumption, and fast wake-up times. An integrated power amplifier enables the next generation of secure connectivity for IoT devices.