EFR32MG22C224F512IM32-CR

Silicon Labs
634-ER32MG22512IM3CR
EFR32MG22C224F512IM32-CR

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,675

Stock:
19,675 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.89 €1.89
€1.74 €17.40
€1.73 €43.25
€1.72 €172.00
€1.71 €427.50
€1.70 €850.00
€1.69 €1,690.00
Full Reel (Order in multiples of 2500)
€1.69 €4,225.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
€3.23
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Zigbee
ARM Cortex M33
2.4 GHz
2 Mbps
6 dBm
- 96.2 dBm
1.71 V
3.8 V
3.6 mA
8.2 mA
512 kB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Maximum Clock Frequency: 76.8 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32xG22 Wireless Gecko SoC Family

Silicon Labs EFR32xG22 Wireless Gecko SoC Family simplifies connectivity and offers features such as over-the-air software updates to support application enhancements. The SoCs feature an integrated Arm® Cortex® M4 MCU. They also introduce BLUETOOTH® Low Energy technology (BLE), Zigbee®, Thread, and proprietary wireless connectivity to applications.

EFR32MG22 Mighty Gecko Wireless SoCs

Silicon Labs EFR32MG22 Mighty Gecko Wireless SoCs are BLUETOOTH® low energy (LE) wireless devices part of the Gecko Series 2 platform. The Silicon Labs EFR32MG22 SoCs offer ultra-low power consumption (4.1mA TX at 0dBm, 3.6mA RX) and a high-performance Arm® Cortex®-M33 core (27µA/MHz active, 1.2µA sleep), extending coin cell battery life up to ten years. Target applications include Bluetooth mesh low-power nodes, smart door locks, personal healthcare and fitness devices, asset tracking tags, beacons, and indoor navigation. The SoCs have versatile Bluetooth Angle of Arrival (AoA), Angle of Departure (AoD) capabilities, and sub-one-meter location accuracy.