3LD22170TK11

Siemens
982-3LD22170TK11
3LD22170TK11

Mfr.:

Description:
Disconnect Switches DISC SW 32A DOOR ROT HDL DEFEAT BLK 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€270.43 €270.43
€258.66 €2,586.60
€258.64 €6,466.00
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
Panel Mount
Screw
Knob
32 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 79 mm
Length: 67 mm
Power Rating: 11.5 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 385 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS