PCBITE-7025

Sensepeek
90-PCBITE-7025
PCBITE-7025

Mfr.:

Description:
PCB Holders & Vices PCBite kit S insulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€59.00 €59.00

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: PCB Holders & Vices
RoHS:  
Brand: Sensepeek
Product Type: PCB Holders & Vises
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

PCBite Kits

Sensepeek PCBite Kits include a base plate, holder, insulation washer, and insulation cover (not available in all kits). The PCBite holds the circuit board during soldering, inspection, and testing. To operate the PCBite, place the holder on the base plate, and the magnet will secure the holder in place. Slide the low-friction holder on the base plate, press the sleeve downwards, and insert the circuit board. Release the spring-loaded sleeve gently, fix the circuit board, and slide the required number of holders into position. The PCBITE-7024 kit includes four low-profile PCB holders with a test board height of just 20mm. The PCBITE-7025 and 7026 are updated versions of PCB holder kits, one featuring a small base plate for compact working areas and the other with a large base plate for larger PCBs or when testing multiple interconnected boards simultaneously.