UCLAMP1201H.TCT

Semtech
947-UCLAMP1201H.TCT
UCLAMP1201H.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1 LINE ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126,292

Stock:
126,292 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.817 €0.82
€0.511 €5.11
€0.333 €33.30
€0.256 €128.00
€0.212 €212.00
Full Reel (Order in multiples of 3000)
€0.168 €504.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD Suppressors
12 V
Reel
Cut Tape
MouseReel
Brand: Semtech
Breakdown Voltage: 25 V
Cd - Diode Capacitance: 60 pF
Clamping Voltage: 25 V
Ipp - Peak Pulse Current: 8 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: SOD-523
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Termination Style: SMD/SMT
Tradename: uClamp
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 12 V
Unit Weight: 41.165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99