SX1303IMLTRT

Semtech
947-SX1303IMLTRT
SX1303IMLTRT

Mfr.:

Description:
RF Wireless Misc SX1303: LORA 2ND GEN B-BAND W. T.STMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,284

Stock:
4,284 Can Dispatch Immediately
Quantities greater than 4284 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€33.55 €33.55
€29.90 €299.00
€28.82 €720.50
€27.66 €1,383.00
€27.51 €2,751.00
€26.81 €6,702.50
Full Reel (Order in multiples of 3000)
€24.49 €73,470.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Wireless Misc
RoHS:  
868 MHz
1.3 V
1.1 V
17 mA
- 40 C to + 85 C
QFN-68
Reel
Cut Tape
MouseReel
Bandwidth: 1 MHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Input Frequency: 1.02 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 150 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 10 dB
Product Type: RF Wireless Misc
Series: SX1303
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Type: LoRa Gateway Baseband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

SX1303 LoRa® Gateway Baseband Processor

Semtech SX1303 LoRa® Gateway Baseband Processor is a new generation of baseband LoRa chips for gateways. This processor reduces current consumption, simplifies the thermal design of gateways, and reduces the Bill Of Materials (BOM) costs. The SX1303 processor from Semtech supports Fine Timestamp capability when network-based geolocation is required. This processor features a high-speed 250kHz/500kHz LoRa demodulator, (G)FSK demodulator and a single 32MHz clock.