SX1302CSS915GW1

Semtech
947-SX1302CSS915GW1
SX1302CSS915GW1

Mfr.:

Description:
Gateways SX1302 915MHz LBT Spectral Scan GW - US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€366.50 €366.50
€338.60 €3,386.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
32 MHz
SPI
3 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 7 mm x 7 mm x 0.75 mm
Product Type: Gateways
Series: SX1302
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: LoRa Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SX1302 LoRa® Gateway Baseband Transceivers

Semtech SX1302 LoRa® Gateway Baseband Transceivers reduce current consumption and simplify the thermal design of gateways while decreasing BOM costs. The SX1302 is a new generation of baseband LoRa chip for gateways that is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6. Eight modems have been added to specifically handle the high-speed SF5 and SF6 packets, while the eight others are currently taking care of the SF7-SF12 traffic. Semtech SX1302 LoRa Gateway Baseband Transceivers provide an architecture that reduces power consumption significantly, allowing easy embedding in highly-integrated environments where power dissipation might be a challenge. The SX1302 Transceivers are also serialized in production, with a globally unique 64-bit number. The SX1302 has an operating temperature range of -40°C to +85°C.

SX1302 LBT Spectral Scan Corecell Gateways

Semtech SX1302 LBT Spectral Scan Corecell Gateways feature baseband LoRa® chips, and it reduces current consumption to simplify the thermal design of gateways. The gateways from Semtech can reduce the Bill Of Materials costs, and they can handle a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6, unlike previous generations.