SX1262DVK1PAS

Semtech
947-SX1262DVK1PAS
SX1262DVK1PAS

Mfr.:

Description:
Sub-GHz Development Tools SX1262 915MHZ DVK 4-Layers NA & Aust

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€294.16 €294.16

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
915 MHz
SX1262
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: SX1262
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b

SX1261/SX1262 Development Kit

Semtech SX1261/SX1262 Development Kit provides a development/evaluation platform for the SX1261/SX1262 LoRa® RF Transceivers. Semtech SX1261/SX1262 low-power, long-range LoRa Transceivers offer continuous frequency coverage from 150MHz to 960MHz to support all major sub-GHz ISM bands worldwide.