ECLAMP2508K.TCT

Semtech
947-ECLAMP2508K.TCT
ECLAMP2508K.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 3POLE LC EMI FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,893

Stock:
4,893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.93 €1.93
€1.24 €12.40
€0.838 €83.80
€0.668 €334.00
€0.614 €614.00
Full Reel (Order in multiples of 3000)
€0.552 €1,656.00
€0.547 €3,282.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
8 Channel
5 V
SMD/SMT
6 V
DFN-3313-16
30 pF
8 kV
15 kV
- 40 C
+ 85 C
ECLAMP25
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: ECLAMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99