110110146

Seeed Studio
713-110110146
110110146

Mfr.:

Description:
Single Board Computers reComputer J3010-Edge AI Device with NVIDIA Jetson Orin Nano 4GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€455.43 €455.43

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
reComputer
NVIDIA
Jetson Orin Nano
625 MHz
9 V to 19 V
USB
- 10 C
+ 60 C
130 mm x 120 mm x 58.5 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 4 GB
Memory Type: LPDDR5
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Edge AI Devices with Jetson Orin™ Modules

Seeed Studio reComputer Edge AI Devices with Jetson Orin™ Modules are powerful, compact intelligent edge boxes that offer 20 TOPS to 100 TOPS AI performance. These hand-size edge AI devices combine NVIDIA® Ampere™ GPU architecture with 64-bit operating capability to integrate advanced multi-function video and image processing. The edge AI devices have a pre-installed JetPack system with NVIDIA JetPack™, an aluminum case, and a cooling fan with a heatsink. These devices comply with FCC, CE, RoHS and UKCA certifications. The hand-size edge AI devices are used in smart cities, security, industrial automation and smart factories industries. Typical applications include video analytics, medical imaging, object detection, Natural Language Processing (NLP) and robotics.