109060021

Seeed Studio
713-109060021
109060021

Mfr.:

Description:
Hand-held Oscilloscopes DSCope U3P100 Dual-Channel 1GSa/s Sampling/100Mhz Bandwidth USB3.0 - Portable Oscilloscope

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€340.82 €340.82

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Hand-held Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
100 MHz
500 MS/s
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16 mm
Interface Type: USB
Length: 115 mm
Number of Channels: 2 Channel
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 74 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.g

FEATURED PRODUCTS
SEEED STUDIO