102010632

Seeed Studio
713-102010632
102010632

Mfr.:

Description:
Multiprotocol Development Tools Seeed Studio XIAO nRF52840 Sense (Pre-Soldered)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
9
Expected 09/03/2026
14
7
Expected 16/03/2026
7
Expected 23/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.61 €14.61

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
nRF52840
5 V
SPI, UART
Bluetooth
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21 mm x 17.5 mm
For Use With: SoC
Product Type: Multiprotocol Development Tools
Series: XIAO
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C