102010572

Seeed Studio
713-102010572
102010572

Mfr.:

Description:
Multiprotocol Development Tools XIAO ESP32C3 3PCS Pack - RISC-V tiny MCU board with Wi-Fi and Bluetooth5.0, battery charge supported,

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
106
Expected 23/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.74 €11.74

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Development Tools
Development Boards
3.3 V
UART
- 40 C
+ 85 C
Bluetooth
WiFi
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21 mm x 17.5 mm
For Use With: Wireless Connectivity
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C