ENS161-BLGT LGA9 T&R 1k5

ScioSense
135-ENS161BGLTT&R1K5
ENS161-BLGT LGA9 T&R 1k5

Mfr.:

Description:
Air Quality Sensors ENS161-BLGT LGA9 T&R 1K5 - Digital Metal-Oxide Multi-Gas Sensor with permanent and low power mode of operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
1,500
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.32 €6.32
€5.71 €28.55
€5.48 €54.80
€5.20 €130.00
€5.01 €250.50
€4.84 €484.00
€4.58 €2,290.00
€4.29 €4,290.00
Full Reel (Order in multiples of 1500)
€4.22 €6,330.00

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Multi-Gas
1.71 V
3.6 V
- 40 C
+ 85 C
ENS161
Brand: ScioSense
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.6 V
Package/Case: LGA-9
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Part # Aliases: 507890001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

ENS161 Digital Metal-Oxide Multi-Gas Sensors

ScioSense ENS161 Digital Metal-Oxide Multi-Gas Sensors are based on metal oxide (MOX) technology with four sensor elements supporting isothermal and low-power operating modes. The devices provide an incomparable abundance of fully processed output signals. The independent hotplate control enables the detection of a wide range of volatile organic compounds (VOCs), including ethanol, toluene, hydrogen, and oxidizing gases, with superior sensitivity. The ENS161 offers a low-power mode (700µA average current consumption) and an ultra-low-power mode (150µA average current consumption). This ENS16 supports intelligent algorithms to process raw sensor measurements on-chip. These algorithms calculate TVOC- and CO2-equivalents, various air quality indices (AQIs), perform humidity and temperature compensation, and baseline management, all on-chip.