109L5748H502

Sanyo Denki
978-109L5748H502
109L5748H502

Mfr.:

Description:
DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Long Life, Ribless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€94.89 €759.12
€94.38 €2,265.12

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
150 mm
48 VDC
226 CFM (6.4 m3/min)
3050 RPM
52 dBA
Aluminum
Wire Leads
9L Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 13 mmAq
Product Type: DC Fans
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 172L
Part # Aliases: 1408245
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99

9L & 9GL-Type Long-Life Fans

Sanyo Denki 9L and 9GL-Type Long-Life Fans are available in various sizes and voltages with life expectancy up to 100,000 hours or 200,000 hours, depending on the model. These tubeaxial fans feature an aluminum frame and plastic impeller with a UL94V-0 flammability rating. The long-life fans offer a 1950RPM to 11,700PRM speed range, 5.65CFM to 226CFM airflow range, a 19dBa to 52dBa noise range, and a 1.08W to 14.4W power rating range. Operating supply voltages include 12VDC, 24VDC, and 48VDC options. Additional optional features include a tachometer, a tachometer with PWM, or a locked rotor sensor.