DBA200WA60

SanRex
197-DBA200WA60
DBA200WA60

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 400V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.00 €27.00
€20.18 €201.80
€18.58 €1,858.00

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
SOT-227
600 V
Isolated
Dual
1.25 V
- 40 C
+ 150 C
DBA
Tube
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99