TCB-14

Samtec
200-TCB-14
TCB-14

Mfr.:

Description:
Flat Cables 1mm Cable, 14 Position, Sold Per Inch

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.20 €1.20
€0.989 €49.45
€0.771 €77.10
€0.482 €241.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Flat Cables
RoHS:  
Ribbon Cables
14 Conductor
28 AWG
1 mm (0.039 in)
Gray
300 V
Tinned Copper
7 x 36
- 40 C
+ 105 C
Bulk
Brand: Samtec
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99