RCEF-G-02

Samtec
200-RCEFG02
RCEF-G-02

Mfr.:

Description:
Modular Connectors / Ethernet Connectors AccliMate IP68 Sealed Ethernet Cable Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.59 €12.59
€11.92 €119.20
€11.47 €286.75
€11.19 €559.50
€9.70 €970.00
€9.45 €2,362.50

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connector Kits
Kit
Plug (Male)
Cable Mount
Straight
IP68
- 40 C
+ 75 C
Black
RCEF
Bag
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: AccliMate
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99