PRFBA-100-P-185-J-S

Samtec
200-PRFBA-100P185JS
PRFBA-100-P-185-J-S

Mfr.:

Description:
RF Adapters - Between Series 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€307.13 €307.13

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - Between Series
RoHS:  
1 mm
Plug
Reverse
1.85 mm
Jack
Normal
Bulkhead
Bulkhead
PRFBA
Straight
Passivated
Stainless Steel
Gold
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99