MTSW-108-09-L-D-475

Samtec
200-MTSW10809LD475

MTSW-108-09-L-D-475

Mfr.:

Description:
Headers & Wire Housings Variable Height PCB Header Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

1,041 Can Dispatch in 5 Days
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.35 €1.35
€1.16 €58.00
€1.04 €104.00
€0.912 €456.00
€0.872 €872.00

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
16 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
12.06 mm (0.475 in)
MTSW
Flex Stack
Board-to-Board, Cable
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings