DCA-ACR-16-P-1

Samtec
200-DCA-ACR-16-P-1
DCA-ACR-16-P-1

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.21 €5.21
€4.52 €113.00
€3.83 €191.50
€3.15 €315.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
Accessories
16
Cap (Dust)
16 mm
ACR
Bulk
Brand: Samtec
Color: Orange
Housing Gender: Female
Housing Material: Plastic
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99