HSS-C2540-SMT-TR

Same Sky
490-HSS-C2540-SMT-TR
HSS-C2540-SMT-TR

Mfr.:

Description:
Heat Sinks 19.38 x 25.4x11.43mm TO-263 SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,427

Stock:
3,427 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.68 €1.68
€1.08 €54.00
Full Reel (Order in multiples of 900)
€1.08 €972.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
Heat Sinks
TO-220
Panel
Copper
Formed Fin
21.9 C/W
25.4 mm
19.38 mm
11.43 mm
Brand: Same Sky
Packaging: Reel
Packaging: Cut Tape
Product Type: Heat Sinks
Factory Pack Quantity: 900
Subcategory: Heat Sinks
Type: Component
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8504909690
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.