CS-8412

Same Sky
490-CS-8412
CS-8412

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Buzzers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.40 €2.40
€2.37 €237.00
€2.24 €448.00
€2.17 €1,085.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 30 mA
Dimensions: 22.5 mm x 16.7 mm x 15.5 mm
Height: 15.5 mm
Length: 22.5 mm
Length - in: 0.886 in
Length - mm: 22.5 mm
Mounting Style: Board Mount
Packaging: Tray
Product: Buzzers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 77 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Solid State Buzzer
Voltage Rating: 12 VDC
Width: 16.7 mm
Width - in: 0.657 in
Width - mm: 16.7 mm
Unit Weight: 8.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99