CMS-36205-28SP

Same Sky
179-CMS-36205-28SP
CMS-36205-28SP

Mfr.:

Description:
Speakers & Transducers speaker, 36.2 x 20.5mm oval, 5.4mm deep,PEI, Nd-Fe-B, 2W, 8ohm, 700Hz, solder pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.24 €3.24
€2.55 €25.50
€2.32 €58.00
€2.17 €108.50
€2.02 €202.00
€2.00 €500.00
€1.73 €865.00
€1.72 €1,720.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speaker
Panel Mount
105 dB
8 Ohms
2 W
Oval
Solder
- 20 C
+ 60 C
36.2 mm
20.5 mm
Neodymium Iron Boron (NdFeB)
Polyetherimide (PEI)
Brand: Same Sky
Dimensions: 36.2 mm x 20.5 mm x 5.4 mm
Frequency Response: 20 kHz
Height: 5.4 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 700 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.