CMS-28588N-L152

Same Sky
490-CMS-28588N-L152
CMS-28588N-L152

Mfr.:

Description:
Speakers & Transducers 2W 8ohms 550Hz 28mm round w/wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,148

Stock:
1,148 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.10 €3.10
€2.44 €24.40
€2.23 €55.75
€2.16 €108.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Frame Mount
550 Hz
99 dBA
8 Ohms
2 W
Round
Wire Leads
- 20 C
+ 55 C
28 mm
5.5 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 7.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99