CFM-4010B-065-251-22

Same Sky
179-CFM4010B06525122
CFM-4010B-065-251-22

Mfr.:

Description:
DC Fans dc axial fan 40 mm square 10 mm 5 Vdc ball 6500 RPM 5.49 CFM AR TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.94 €6.94
€6.41 €64.10
€5.81 €145.25
€5.33 €266.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10.5 mm
40 mm
5 VDC
5.49 CFM (0.16 m3/min)
6500 RPM
Ball
25.1 dBA
850 mW
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.11 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

CFM DC Axial Fans

Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing or omniCOOL™ bearing systems and feature tachometer signal, polarity protection and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C temperature range, a 35% to 85% non-condensing humidity range and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices and industrial applications.