C14N32P-C3

Same Sky
490-C14N32P-C3
C14N32P-C3

Mfr.:

Description:
Encoders 5V 20mA w/header I w/o Detent w/switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€26.82 €26.82
€22.64 €113.20
€22.53 €225.30
€21.61 €540.25

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
C14
Panel Mount
Optical Encoders
Incremental
32 PPR
Rotary
No Detent
2 Channel
Connector
Quadrature
6.35 mm
Round
Push/Pull Switch
5 VDC
1000000 Cycle
Bulk
Brand: Same Sky
Bushing Material: Metal
Bushing Size: 8 mm
Bushing Thread: M9 x 0.75
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Orientation: Straight
Pitch: 1.27 mm
Product Type: Encoders
Shaft Length: 35 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

C14 Panel Mount Encoders

Same Sky C14 Panel Mount Encoders are compact, rugged optical encoders with metal housing and metal or plastic actuators. Same Sky C14 Panel Mount Encoders feature a 1 million cycle life and a 2-bit quadrature output. These encoders come in 3.3VDC and 5VDC models and operate over a -10°C to +70°C temperature range.