Logic Pro 16 Red

Saleae
903-SAL-00116
Logic Pro 16 Red

Mfr.:

Description:
Logic Analysers Logic Pro 16, 16 channel ultra portable pro USB Logic Analyzer - Color: Red

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,425.45 €1,425.45

Product Attribute Attribute Value Select Attribute
Saleae
Product Category: Logic Analysers
RoHS:  
5 MHz, 100 MHz
16 Channel
Logic Analyzers
Brand: Saleae
Input Voltage: - 10 V to 10 V
Interface Type: USB
Packaging: Bulk
Product Type: Analyzers
Series: Logic Pro 16
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: SAL-00116
Unit Weight: 221.126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030840000
CNHTS:
9030899090
USHTS:
9030840000
ECCN:
3A992.a

Logic Pro 16 USB Logic Analyzers

Saleae Logic Pro 16 USB Logic Analyzers provide 16 analog/digital inputs with sample rates of up to 500MSPS for digital and up to 50MSPS for analog. The bandwidth ranges from 100MHz square wave when sampling at 500MSPS for digital and 5MHz when sampling at 50MSPS for analog. These analyzers support protocols such as SPI, I2C, serial, Atmel SWI, BiSS-C, CAN, MIDI, Manchester, Modbus, SMBus, SWD, USB, and UNI/O. The compact, portable devices feature 3.6" x 3.6" x 0.59" dimensions with 12-bit analog resolution and a -10V to 10V analog input range. Saleae Logic Pro 16 USB Logic Analyzers are supplied with test leads, test clips, a USB cable, and a carrying case. The Logic Pro 16 series is designed for debugging, capturing signals, and decoding protocols in applications.