VNS7NV04PTR-E

STMicroelectronics
511-VNS7NV04PTR-E
VNS7NV04PTR-E

Mfr.:

Description:
Gate Drivers OMNIFET II VIPower 60mOhm 6A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,373

Stock:
3,373 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.88 €1.88
€1.20 €12.00
€1.08 €27.00
€0.877 €87.70
€0.771 €192.75
€0.731 €365.50
€0.614 €614.00
Full Reel (Order in multiples of 2500)
€0.561 €1,402.50
€0.509 €3,817.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3.5 A
24 V
1.5 us
1 us
- 40 C
+ 150 C
VNS7NV04P-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
MXHTS:
8542399999
ECCN:
EAR99