VNL5160N3TR-E

STMicroelectronics
511-VNL5160N3TR-E
VNL5160N3TR-E

Mfr.:

Description:
Gate Drivers Double Ch Low Side Driver analog currnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,332

Stock:
2,332 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.51 €1.51
€0.963 €9.63
€0.86 €21.50
€0.711 €71.10
€0.62 €155.00
€0.587 €293.50
Full Reel (Order in multiples of 1000)
€0.494 €494.00
€0.451 €1,804.00
€0.412 €3,296.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SOT-223-3
1 Driver
1 Output
3.5 A
3.5 V
5.5 V
14.1 us
11.5 us
- 40 C
+ 150 C
VNL5160N3-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Turn-Off Delay Time: 13.2 us
Maximum Turn-On Delay Time: 8.9 us
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99