VL53L4CXV0DH/1

STMicroelectronics
511-VL53L4CXV0DH/1
VL53L4CXV0DH/1

Mfr.:

Description:
Sensor Interface Time-of-Flight (ToF) sensor with extended range measurement 940nm laser VSCEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,031

Stock:
9,031 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.64 €3.64
€2.76 €27.60
€2.54 €63.50
€2.30 €230.00
€2.18 €545.00
€2.12 €1,060.00
€2.06 €2,060.00
€1.96 €4,900.00
Full Reel (Order in multiples of 4500)
€1.95 €8,775.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: VL53L4CX
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Tradename: FlightSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

VL53L4Cx Time-of-Flight Sensors

STMicroelectronics VL53L4Cx Time-of-Flight Sensors are fully integrated miniature modules that record an absolute distance measurement regardless of the target color and reflectance. These sensors integrate a Vertical Cavity Surface Emitting Laser (VCSEL) that emits a fully invisible 940nm Infrared light. The VL53L4Cx time-of-flight sensors feature a low-power microcontroller, I2C interface (up to 1MHz), and a single power supply 2v8. These sensors are housed in a miniature reflowable package, which integrates a Single Photon Avalanche Diode (SPAD) array. The VL53L4Cx time-of-flight sensors are used in the applications such as smart lighting, system activation, and presence detection.