TSX339IYPT

STMicroelectronics
511-TSX339IYPT
TSX339IYPT

Mfr.:

Description:
Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,078

Stock:
2,078 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2078 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.929 €0.93
€0.746 €7.46
€0.702 €17.55
€0.653 €65.30
€0.65 €162.50
Full Reel (Order in multiples of 2500)
€0.65 €1,625.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Open Drain
2.5 us
General Purpose
2.7 V
16 V
5 uA
20 mA
100 uV
1.2 nA
- 40 C
+ 125 C
TSX339
Reel
Cut Tape
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 58 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Ios - Input Offset Current: 600 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 88 dB
Qualification: AEC-Q101
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 14.5 V
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSX339 Micropower CMOS Quad Voltage Comparator

STMicroelectronics TSX339 Micropower CMOS Quad Voltage Comparator features a very low current consumption of 5µA (typical) per comparator. The TSX339 is an improvement on the TS339 and shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX339 is fully specified over a wide temperature range and the TSSOP14 package is automotive grade. The device is fully compatible with the TS339 CMOS comparator and is available with similar packages. The new tiny package, QFN16 3x3, is also proposed for the TSX339, thus allowing even more integration on applications.