TSB711AILT

STMicroelectronics
511-TSB711AILT
TSB711AILT

Mfr.:

Description:
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,930

Stock:
1,930 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.04 €1.04
€0.756 €7.56
€0.685 €17.13
€0.605 €60.50
€0.568 €142.00
€0.545 €272.50
€0.526 €526.00
Full Reel (Order in multiples of 3000)
€0.502 €1,506.00
€0.482 €2,892.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
6 MHz
3 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
100 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB711A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.15 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.0003 %
Voltage Gain dB: 125 dB
Unit Weight: 16.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TSB711/A 6MHz Operational Amplifiers

STMicroelectronics TSB711/A 6MHz Operational Amplifiers feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from a ±1.35V to ±18.0V dual supply. These Op Amps have the advantage of offering a large span of supply voltages and an input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB711/A Op Amps useful in a wide variety of applications, including filters, power supplies, and motor control, actuator driving, hall effect sensors, and resistive transducers.

TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.