TS3121AIYLT

STMicroelectronics
511-TS3121AIYLT
TS3121AIYLT

Mfr.:

Description:
Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,998

Stock:
2,998 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.42 €1.42
€1.05 €10.50
€0.955 €23.88
€0.842 €84.20
€0.792 €198.00
€0.762 €381.00
€0.738 €738.00
Full Reel (Order in multiples of 3000)
€0.706 €2,118.00
€0.68 €4,080.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
TS3121A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TS3121/TS3121A Automotive Single Comparators

STMicroelectronics TS3121/TS3131A Automotive Single Comparators offer a high-speed response with low power consumption, operating over a supply voltage range of 1.8V to 5.5V. The STMicroelectronics TS3121/TS3131A comparators function reliably in temperatures from -40°C to +125°C, making them suitable for industrial and automotive applications. With an embedded fail-safe circuit, these comparators can continue operating with biased input/output pins even when the supply pin is shut down to 0V. A guaranteed start-up time ensures stable output once the supply is reactivated. The compact package makes the devices ideal for space-constrained applications, helping to reduce overall PCB costs.