TDA7391PD

STMicroelectronics
511-TDA7391PD
TDA7391PD

Mfr.:

Description:
Audio Amplifiers 32W Bridge Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Class-AB
40 W
0.06 %
PowerSO-20
4 Ohms
8 V
18 V
- 40 C
+ 150 C
SMD/SMT
TDA7391PD
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Gain: 30 dB
Ib - Input Bias Current: 10 uA
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 6 A
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 31
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542330001
ECCN:
EAR99