STSPIN32F0252Q

STMicroelectronics
511-STSPIN32F0252Q
STSPIN32F0252Q

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 250 V three-phase controller with MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.72 €3.72
€2.82 €28.20
€2.55 €63.75
€2.28 €228.00
€2.19 €547.50
€2.16 €1,080.00
€2.09 €2,106.72
€2.03 €4,092.48

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
80 mA
950 uA
- 40 C
+ 125 C
SMD/SMT
QFN-72
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Frequency: 800 kHz
Output Voltage: 250 V
Pd - Power Dissipation: 4.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STSPIN32F025
Factory Pack Quantity: 1008
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
3A991.a.2

STSPIN32F025x 250V Three-Phase Controller

STMicroelectronics STSPIN32F025x 250V Three-Phase Controller is an extremely integrated solution for driving three-phase applications. This integration helps designers to reduce the PCB area and overall bill-of-material. STSPIN32F025x embeds an STM32F031x6x7 MCU, which features an Arm® 32-bit Cortex®-M0 CPU and a 250V triple half-bridge gate driver. The half-bridge gate driver can drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime, and under voltage lock-out (UVLO) protection on both the lower and upper driving sections. These features prevent the power switches from operating in low-efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless, and other advanced driving algorithms, including the speed control loop.