STP08DP05MTR

STMicroelectronics
511-STP08DP05MTR
STP08DP05MTR

Mfr.:

Description:
LED Display Drivers LV 8-BIT CONSTANT CURRENT LED SINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,048

Stock:
33,048 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.834 €0.83
€0.60 €6.00
€0.542 €13.55
€0.477 €47.70
€0.446 €111.50
€0.428 €214.00
€0.413 €413.00
Full Reel (Order in multiples of 2500)
€0.386 €965.00
€0.381 €2,857.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-16
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP08DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Number of LEDs: 1 LED
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99