STM32WB55VEQ6

STMicroelectronics
511-STM32WB55VEQ6
STM32WB55VEQ6

Mfr.:

Description:
RF Microcontrollers - MCU Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 256 Kbyte Bluetooth LE 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.34 €5.34
€4.45 €44.50
€4.21 €105.25
€3.92 €392.00
€3.82 €955.00
€3.78 €1,890.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
UFBGA-129
SMD/SMT
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: STM32WB
Factory Pack Quantity: 2496
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WB Dual-Core Multi-Protocol Wireless MCUs

STMicroelectronics STM32WB Dual-Core Multi-Protocol Wireless Microcontrollers (MCU) is an ultra-low-power 2.4GHz MCU System-on-Chip (SoC). The STMicroelectronics STM32WB supports BLUETOOTH®/BLE 5.0 and IEEE 802.15.4 communication protocols (in Single and Concurrent modes) covering a wide spectrum of IoT application needs. Based on the ultra-low-power STM32L4 MCU, the STM32WB Wireless MCU is designed to reduce development time and cost, extend application battery life, and inspire innovation thanks to its rich and flexible peripheral set.