STM32C531CCT6

STMicroelectronics
511-STM32C531CCT6
STM32C531CCT6

Mfr.:

Description:
32-bit Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.912 €1,368.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
STM32C5
SMD/SMT
LQFP-48
ARM Cortex M33
256 kB
64 kB
32 bit
12 bit
144 MHz
38 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 2.7 V to 3.6 V
Interface Type: I2C, I3C, SPI, USART, USB
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 1 x 32 bit, 2 x 16 bit
Processor Series: STM32
Product: Microcontroller\
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

STM32C5 Arm® Cortex®-M33 Core Mainstream MCUs

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.