STHU65N050DM9AG

STMicroelectronics
511-STHU65N050DM9AG
STHU65N050DM9AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 38 mOhm typ., 51 A MDmesh DM9 Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.17 €8.17
€6.07 €60.70
€5.06 €506.00
Full Reel (Order in multiples of 600)
€4.51 €2,706.00
€4.02 €4,824.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HU3PAK-7
N-Channel
1 Channel
650 V
51 A
50 mOhms
30 V
4.5 V
100 nC
- 55 C
+ 150 C
245 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: MDmesh M9
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

MDmesh™ M9 Power MOSFETs

STMicroelectronics MDmesh™ M9 Power MOSFETs feature enhanced device structure, low ON resistance, and low gate charge values. These power MOSFETs offer high reverse diode dv/dt and MOSFET dv/dt ruggedness, high power density, and low conduction losses. The MDmesh M9 Power MOSFETs also offer high switching speed, high efficiency, and low switching power losses. These power MOSFETs are designed with innovative high-voltage super-junction technology that delivers impressive Figure of Merit ((FoM). The high FoM enables higher power levels and density for more compact solutions. Typical applications include servers, telecom data centers, 5G power stations, microinverters, and fast chargers.