STGD6NC60H-1

STMicroelectronics
511-STGD6NC60H-1
STGD6NC60H-1

Mfr.:

Description:
IGBTs N-channel 600 V, 7 A very fast IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,058

Stock:
4,058 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.57 €1.57
€0.699 €6.99
€0.628 €62.80
€0.525 €262.50
€0.445 €445.00
€0.413 €1,239.00
€0.396 €2,376.00
€0.389 €3,501.00
€0.386 €9,264.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
IPAK-3
Through Hole
Single
600 V
1.9 V
- 20 V, 20 V
15 A
62.5 W
- 55 C
+ 150 C
STGD6NC60H-1
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 3000
Subcategory: IGBTs
Tradename: PowerMESH
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99