STGB20NB41LZT4

STMicroelectronics
511-STGB20NB41LZ
STGB20NB41LZT4

Mfr.:

Description:
IGBTs N-Ch Clamped 20 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,561

Stock:
1,561 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.33 €3.33
€2.18 €21.80
€1.54 €154.00
€1.37 €685.00
Full Reel (Order in multiples of 1000)
€1.16 €1,160.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
442 V
1.3 V
- 12 V, 16 V
40 A
200 W
- 55 C
+ 175 C
STGB20NB41LZ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: +/- 660 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Tradename: PowerMESH
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99