STEVAL-MKIT04KA

STMicroelectronics
511-STEVAL-MKIT04KA
STEVAL-MKIT04KA

Mfr.:

Description:
Multiple Function Sensor Development Tools MEMS Sensors generation 3 sample kit based on LIS2DUXS12, LPS22DF, LSM6DSV16X

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.42 €16.42

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
MEMS Sensor
LIS2DUXS12, LPS22DF, LSM6DSV16X
Bulk
Brand: STMicroelectronics
For Use With: Smart Glasses
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-MKIT04KA MEMS Sensors Gen 3 Sample Kit

STMicroelectronics STEVAL-MKIT04KA MEMS Sensors Gen 3 Sample Kit comprises four different adapters. The STEVALMKI224V1 and STEVAL-MKI227A devices are contained in the STEVAL-MKI227KA adapter kit. The STEVAL-MKI235A device is contained in the STEVAL-MKI235KA adapter kit. The STEVALMKE003A is included in both the STEVAL-MKI227KA and STEVAL-MKI235KA adapter kits. All SMD devices are soldered on the boards. Male and female connectors must be manually soldered.