STEVAL-MKI192V1

STMicroelectronics
511-STEVAL-MKI192V1
STEVAL-MKI192V1

Mfr.:

Description:
Pressure Sensor Development Tools LPS22HH adapter board for a standard DIL24 socket

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.87 €15.87

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Adapter Boards
Pressure Sensor
LPS22HH
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket
Product Type: Pressure Sensor Development Tools
Series: STEVAL-MKI192V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

STEVAL-MKI192V1 Adapter Board

STMicroelectronics STEVAL-MKI192V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LPS22HH device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI192V1 can be plugged into a standard DIL24 socket. The Adapter Board provides the complete LPS22HH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. STMicroelectronics STEVAL-MKI192V1 Adapter Board is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.