STEVAL-IKR002V5

STMicroelectronics
511-STEVAL-IKR002V5
STEVAL-IKR002V5

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT1 - Low Data Rate Transceiver - 915 MHz - FULL KIT

Lifecycle:
NRND:
Not recommended for new designs.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€335.40 €335.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
915 MHz
SPIRIT 1
JTAG, SPI, USB
Sub GHz
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-IKR002V5
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

SPIRIT1 Transceiver Development Kits

STMicroelectronics SPIRIT1 Transceiver Development Kits and Daughterboard are based on the SPIRIT1, a sub-GHz, low-power, low data rate transceiver suitable for the ISM bands and wireless M-BUS. The Transceiver Development Kits are offered in three different bands (169MHz, 433MHz, and 915MHz). Each Motherboard features a USB connector for PC GUI interface and JTAG connector for development of firmware on the MCU. The Daughterboard is equipped with an external balun which optimizes size, RF performance, and reduces the number of external RF components.