STEVAL-CCA044V1

STMicroelectronics
511-STEVAL-CCA044V1
STEVAL-CCA044V1

Mfr.:

Description:
Audio IC Development Tools 160W 160 Mono BTL Class-D Audio Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
Audio Amplifier
TDA7498E
14 V to 36 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: 160 W dual BTL class-D audio amplifier demonstration board
For Use With: TDA7498E
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 60 mA
Output Power: 160 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA044V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 224.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8518402000
ECCN:
EAR99

Class-D Audio Amplifier Demonstration Boards

STMicroelectronics Class-D Audio Amplifier Demonstration Boards are designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers from STMicroelectronics. Each demonstration board is designed for a specific device and has it's own features and benefits.

STEVAL-CCA044V1 Demonstration Board

STMicroelectronics STEVAL-CCA044V1 Class-D Audio Amplifier Demonstration Board is designed for the TDA7498E high-power dual BTL class-D audio amplifier. Due to its high efficiency, the device assembled in the PSSO36 (slug-down) package can dissipate heat without a heatsink.