SGT65R65AL

STMicroelectronics
511-SGT65R65AL
SGT65R65AL

Mfr.:

Description:
GaN FETs 650 V, 49 mOhm typ., 25 A, e-mode PowerGaN transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€4.06 €12,180.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GaN FETs
RoHS:  
SMD/SMT
PowerFLAT-4
N-Channel
1 Channel
650 V
25 A
65 mOhms
+ 6 V
1.8 V
5.4 nC
- 55 C
+ 150 C
305 W
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Reel
Product Type: GaN FETs
Series: SGT
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN-on-Si
Transistor Type: E-Mode
Type: RF Power MOSFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

SGT G-HEMT™ E-Mode PowerGaN Transistors

STMicroelectronics SGT G-HEMT™ E-Mode PowerGaN Transistors are high‑performance, enhancement‑mode (normally‑off) GaN devices designed to deliver exceptionally fast switching, low conduction losses, and high power density across demanding power‑conversion applications. These transistors leverage Gallium Nitride’s wide‑bandgap advantages to achieve extremely low capacitances, minimal gate charge, and zero reverse‑recovery charge, enabling superior efficiency compared to traditional silicon power switches.

SGT65R65AL e-mode PowerGaN Transistors

STMicroelectronics SGT65R65AL e-mode PowerGaN Transistors are 650V, 25A transistors combined with well-established packaging technology. The STMicroelectronics SGT65R65AL has a resulting G-HEMT device that provides extremely low conduction losses, high current capability, and ultra-fast switching operation. The device can enable high power density and unbeatable efficiency performances.