NUCLEO-F756ZG

STMicroelectronics
511-NUCLEO-F756ZG
NUCLEO-F756ZG

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F756ZG MCU, supports Arduino, ST Zio & m

This product may require additional documentation to export from the United States.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.71 €20.71

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
NUCLEO-F756ZG
Development Boards
ARM Cortex M7
STM32F756ZGT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900090
USHTS:
8471500150
ECCN:
5A002.A

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

STM32 Nucleo-144 Development Boards

STMicroelectronics STM32 Nucleo-144 Development Boards are designed to build prototypes by choosing various combinations of performance and power consumption features provided by the STM32 MCU. These boards come with expansion connectors that include ST Zio connector and ST Morpho headers. This ST Zio connector, which is an extension of Arduino™ Uno, provides access to more peripherals. Whereas ST Morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger or programmer. STMicroelectronics STM32 Nucleo-144 Development Boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.