M95M04-DRCS6TPVF

STMicroelectronics
511-M95M04-DRCS6TPVF
M95M04-DRCS6TPVF

Mfr.:

Description:
EEPROM 4-Mbit serial SPI bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,025

Stock:
5,025 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.94 €3.94
€3.68 €36.80
€3.57 €89.25
€3.48 €174.00
€3.41 €341.00
€3.32 €830.00
€3.24 €1,620.00
€3.10 €3,100.00
€2.91 €7,275.00
Full Reel (Order in multiples of 10000)
€2.91 €29,100.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 Mbit
SPI
10 MHz
512 x 8
WLCSP-8
40 ns
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
M95M04-DR
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Operating Supply Current: 5 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

M95M04 4-Mbit serial EEPROMs

STMicroelectronics M95M04 4-Mbit serial EEPROMs are organized as 524288 x 8 bits and are accessed through the SPI bus. These EEPROMs provide a supply voltage range from 1.8V to 5.5V and guarantee over -40°C to +85°C operating temperature range. STMicroelectronics M95M04 4-Mbit serial EEPROMs offer 512-bytes of identification page and it can be used to store sensitive application parameters that can be permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.