M93C66-RMN3TP/K

STMicroelectronics
511-M93C66-RMN3TP/K
M93C66-RMN3TP/K

Mfr.:

Description:
EEPROM Auto 4-Kb MICROWIRE serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,930

Stock:
3,930 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.525 €0.53
€0.497 €4.97
€0.483 €12.08
€0.474 €23.70
€0.464 €46.40
€0.45 €112.50
€0.439 €219.50
€0.429 €429.00
Full Reel (Order in multiples of 2500)
€0.299 €747.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
3-Wire, Microwire
2 MHz
512 x 8/256 x 16
SOIC-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M93C66-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1.5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1.5 mA
Tradename: MICROWIRE
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.